-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 3 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, D-63, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F6872
|
Newark | Bridge Rectifier Modules, 3 Phase, 35A, 200V, Qc, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:5Pins, Forward Voltage Max:1.19V Rohs Compliant: Yes |Vishay VS-36MT20 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $14.3100 | Buy Now |
DISTI #
VS-36MT20
|
Avnet Americas | Diode Rectifier Bridge Single 200V 35A 5-Pin Case D-63 - Tape and Reel (Alt: VS-36MT20) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$9.5351 / $12.1130 | Buy Now |
DISTI #
844-36MT20
|
Mouser Electronics | Bridge Rectifiers 200 Volt 35 Amp RoHS: Compliant | 318 |
|
$10.3400 / $13.8500 | Buy Now |
DISTI #
70078759
|
RS | Diode, Bridge Rectifier, Vr 200V, If 35A, Pkg D-63, Vf 1.19V | Vishay PCS VS-36MT20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 78 |
|
$12.5100 / $14.7200 | Buy Now |
DISTI #
VS-36MT20
|
TTI | Bridge Rectifiers 200 Volt 35 Amp pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$9.3900 / $12.2000 | Buy Now |
DISTI #
VS-36MT20
|
TME | Bridge rectifier: three-phase, Urmax: 200V, If: 35A, Ifsm: 475A, THT Min Qty: 1 | 15 |
|
$13.5300 / $18.8900 | Buy Now |
DISTI #
VS-36MT20
|
EBV Elektronik | Diode Rectifier Bridge Single 200V 35A 5-Pin Case D-63 (Alt: VS-36MT20) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-36MT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-36MT20
Vishay Intertechnologies
Bridge Rectifier Diode, 3 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, D-63, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, D-63, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.19 V | |
JESD-30 Code | R-PUFM-D5 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |