Part Details for VS-30TPS16-M3 by Vishay Intertechnologies
Overview of VS-30TPS16-M3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VS-30TPS16-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2212
|
Newark | New Input Thyristor - To-247 |Vishay VS-30TPS16-M3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.7100 | Buy Now |
DISTI #
VS-30TPS16-M3
|
Avnet Americas | New Input Thyristor - TO-247 - Rail/Tube (Alt: VS-30TPS16-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.3125 / $1.4805 | Buy Now |
DISTI #
78-VS-30TPS16-M3
|
Mouser Electronics | SCRs New Input Thyristor - TO-247-e3 RoHS: Compliant | 150 |
|
$1.5000 / $2.8100 | Buy Now |
|
Future Electronics | New Input Thyristor - TO-247-e3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 39 Weeks Container: Tube | 0Tube |
|
$2.1300 / $2.3800 | Buy Now |
DISTI #
VS-30TPS16-M3
|
TTI | SCRs New Input Thyristor - TO-247-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 50675 In Stock |
|
$1.3100 / $2.1800 | Buy Now |
DISTI #
VS-30TPS16-M3
|
TME | Thyristor, 1.6kV, Ifmax: 30A, 20A, Igt: 45mA, TO247AC-3, THT, tube Min Qty: 1 | 148 |
|
$2.7700 / $3.8900 | Buy Now |
DISTI #
VS-30TPS16-M3
|
EBV Elektronik | NEW INPUT THYRISTOR - TO-247-E3 (Alt: VS-30TPS16-M3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 150mA 45mA 1.6kV 1 unidirectional thyristor TO-247AC-3 Thyristors (SCR)/Modules ROHS | 20 |
|
$2.0432 / $2.1689 | Buy Now |
Part Details for VS-30TPS16-M3
VS-30TPS16-M3 CAD Models
VS-30TPS16-M3 Part Data Attributes
|
VS-30TPS16-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30TPS16-M3
Vishay Intertechnologies
Silicon Controlled Rectifier, 20A I(T), 1600V V(DRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JESD-609 Code | e2 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN COPPER | |
Trigger Device Type | SCR |
Alternate Parts for VS-30TPS16-M3
This table gives cross-reference parts and alternative options found for VS-30TPS16-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30TPS16-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30TPS16PBF | Silicon Controlled Rectifier, 20A I(T), 1600V V(DRM), | Vishay Intertechnologies | VS-30TPS16-M3 vs VS-30TPS16PBF |