Part Details for VS-30ETH06STRR-M3 by Vishay Intertechnologies
Overview of VS-30ETH06STRR-M3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-30ETH06STRR-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3202
|
Newark | Freds - D2Pak |Vishay VS-30ETH06STRR-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 | Buy Now |
DISTI #
VS-30ETH06STRR-M3
|
Avnet Americas | Freds - D2PAK - Tape and Reel (Alt: VS-30ETH06STRR-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7010 / $0.7452 | Buy Now |
DISTI #
78-VS-30ETH06STRR-M3
|
Mouser Electronics | Rectifiers 600V 30A IF TO-220AC 200A IFSM RoHS: Compliant | 0 |
|
$0.7890 | Order Now |
|
Future Electronics | 600V, 30A, 3-Pin D2PAK (TO-263AB). RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6900 / $0.7350 | Buy Now |
|
Future Electronics | 600V, 30A, 3-Pin D2PAK (TO-263AB). RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6900 / $0.7350 | Buy Now |
|
Quest Components | 12800 |
|
$3.4515 / $6.9030 | Buy Now | |
DISTI #
VS-30ETH06STRR-M3
|
TTI | Rectifiers 600V 30A IF TO-220AC 200A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.6900 | Buy Now |
Part Details for VS-30ETH06STRR-M3
VS-30ETH06STRR-M3 CAD Models
VS-30ETH06STRR-M3 Part Data Attributes
|
VS-30ETH06STRR-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30ETH06STRR-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.6 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VS-30ETH06STRR-M3
This table gives cross-reference parts and alternative options found for VS-30ETH06STRR-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30ETH06STRR-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30ETH06SPBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | VS-30ETH06STRR-M3 vs 30ETH06SPBF |
VS-30ETH06SPBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-30ETH06STRR-M3 vs VS-30ETH06SPBF |
VS-30ETH06S-M3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-30ETH06STRR-M3 vs VS-30ETH06S-M3 |
VS-30ETH06STRRPBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-30ETH06STRR-M3 vs VS-30ETH06STRRPBF |
30ETH06STRRPBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | VS-30ETH06STRR-M3 vs 30ETH06STRRPBF |
30ETH06STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | VS-30ETH06STRR-M3 vs 30ETH06STRLPBF |
30ETH06STRR | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | VS-30ETH06STRR-M3 vs 30ETH06STRR |