Part Details for VS-30EPF06PBF by Vishay Intertechnologies
Overview of VS-30EPF06PBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-30EPF06PBF
VS-30EPF06PBF CAD Models
VS-30EPF06PBF Part Data Attributes
|
VS-30EPF06PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30EPF06PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODIFIED TO-247AC, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.41 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.16 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-30EPF06PBF
This table gives cross-reference parts and alternative options found for VS-30EPF06PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30EPF06PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30EPF06PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-30EPF06PBF vs VS-30EPF06PBF |
VS-30EPF06-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-30EPF06PBF vs VS-30EPF06-M3 |