Datasheets
VS-30CTQ100PBF by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB,

Part Details for VS-30CTQ100PBF by Vishay Intertechnologies

Overview of VS-30CTQ100PBF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VS-30CTQ100PBF

Part # Distributor Description Stock Price Buy
DISTI # VS-30CTQ100PBF
Avnet Americas Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: VS-30CTQ100PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ
Bristol Electronics   400
RFQ
Quest Components   320
  • 1 $2.9232
  • 94 $1.4616
  • 206 $1.3520
$1.3520 / $2.9232 Buy Now
Chip1Cloud DIODE ARRAY SCHOTTKY 100V TO220 1490
RFQ

Part Details for VS-30CTQ100PBF

VS-30CTQ100PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VS-30CTQ100PBF Part Data Attributes

VS-30CTQ100PBF Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VS-30CTQ100PBF Vishay Intertechnologies Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 275 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 550 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for VS-30CTQ100PBF

This table gives cross-reference parts and alternative options found for VS-30CTQ100PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CTQ100PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VS-30CTQ100HN3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-30CTQ100PBF vs VS-30CTQ100HN3
30CTQ100 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors VS-30CTQ100PBF vs 30CTQ100
VS-30CTQ100-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-30CTQ100PBF vs VS-30CTQ100-N3
VS-30CTQ100PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-30CTQ100PBF vs VS-30CTQ100PBF
Part Number Description Manufacturer Compare
MBR15100CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components VS-30CTQ100PBF vs MBR15100CT-BP
VS-30CTQ100HN3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-30CTQ100PBF vs VS-30CTQ100HN3
SES5402C Rectifier Diode, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, Unitrode Corp (RETIRED) VS-30CTQ100PBF vs SES5402C
MBR16100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors VS-30CTQ100PBF vs MBR16100CT
MUR1610 Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation VS-30CTQ100PBF vs MUR1610
MBR16100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Micro Commercial Components VS-30CTQ100PBF vs MBR16100CT
MBR20H100CTHE3/45 DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors VS-30CTQ100PBF vs MBR20H100CTHE3/45
VS-10CTQ150-N3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-30CTQ100PBF vs VS-10CTQ150-N3
MBR20100CTPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220, 3 PIN Vishay Intertechnologies VS-30CTQ100PBF vs MBR20100CTPBF
MBR20100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, 3 PIN Diodes Incorporated VS-30CTQ100PBF vs MBR20100CT

VS-30CTQ100PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-30CTQ100PBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-30CTQ100PBF by Vishay Intertechnologies

  • Please alert me when VS-30CTQ100PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VS-30CTQ100PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-30CTQ100PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VS-30CTQ100PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-30CTQ100PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-30CTQ100PBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: