There are no models available for this part yet.
Overview of VS-30CTQ080S-M3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for VS-30CTQ080S-M3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y3323
|
Newark | Schottky - D2Pak |Vishay VS-30CTQ080S-M3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7530 | Buy Now | |
DISTI #
VS-30CTQ080S-M3
|
Avnet Americas | Schottky - D2PAK-e3 - Rail/Tube (Alt: VS-30CTQ080S-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.6867 / $0.7746 | Buy Now | |
DISTI #
78-VS-30CTQ080S-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant | 0 |
|
$0.7100 | Order Now | |
DISTI #
VS-30CTQ080S-M3
|
TTI | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7000 | Buy Now | |
DISTI #
VS-30CTQ080S-M3
|
TME | Diode: Schottky rectifying, SMD, 80V, 15Ax2, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$1.0800 / $1.8500 | RFQ |
CAD Models for VS-30CTQ080S-M3 by Vishay Intertechnologies
Part Data Attributes for VS-30CTQ080S-M3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
11 Weeks
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.05 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
275 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
80 V
|
Reverse Current-Max
|
550 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for VS-30CTQ080S-M3
This table gives cross-reference parts and alternative options found for VS-30CTQ080S-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CTQ080S-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30CTQ080S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-30CTQ080S-M3 vs 30CTQ080S |
30CTQ080SPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-30CTQ080S-M3 vs 30CTQ080SPBF |
VS-30CTQ080STRR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-30CTQ080S-M3 vs VS-30CTQ080STRR-M3 |
VS-30CTQ080SPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-30CTQ080S-M3 vs VS-30CTQ080SPBF |
VS-30CTQ080STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-30CTQ080S-M3 vs VS-30CTQ080STRL-M3 |
VS-30CTQ080STRRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-30CTQ080S-M3 vs VS-30CTQ080STRRPBF |
VS-30CTQ080STRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-30CTQ080S-M3 vs VS-30CTQ080STRLPBF |
30CTQ080STRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-30CTQ080S-M3 vs 30CTQ080STRLPBF |
30CTQ080STRRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-30CTQ080S-M3 vs 30CTQ080STRRPBF |
30CTQ080S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-30CTQ080S-M3 vs 30CTQ080S |