Part Details for VS-30CPU04HN3 by Vishay Intertechnologies
Overview of VS-30CPU04HN3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-30CPU04HN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 114 |
|
RFQ |
Part Details for VS-30CPU04HN3
VS-30CPU04HN3 CAD Models
VS-30CPU04HN3 Part Data Attributes
|
VS-30CPU04HN3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30CPU04HN3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.046 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-30CPU04HN3
This table gives cross-reference parts and alternative options found for VS-30CPU04HN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CPU04HN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30CPU04PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC, LEAD FREE PACKAGE-3 | VS-30CPU04HN3 vs 30CPU04PBF |
VS-30CPU04PBF | Vishay Semiconductors | Check for Price | DIODE 15 A, 400 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT PACKAGE- 3, Rectifier Diode | VS-30CPU04HN3 vs VS-30CPU04PBF |
VS-30CPU04PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT PACKAGE- 3 | VS-30CPU04HN3 vs VS-30CPU04PBF |
VS-30CPU04LHN3 | Vishay Intertechnologies | $2.7275 | Rectifier Diode, | VS-30CPU04HN3 vs VS-30CPU04LHN3 |
MUR3040CT-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | VS-30CPU04HN3 vs MUR3040CT-LF |
SDUR3040WT | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC PACKAGE-3 | VS-30CPU04HN3 vs SDUR3040WT |
RHRG1540CC | Intersil Corporation | Check for Price | 15A, 400V, SILICON, RECTIFIER DIODE, TO-247 | VS-30CPU04HN3 vs RHRG1540CC |
RHRG1540CC | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247 | VS-30CPU04HN3 vs RHRG1540CC |
VS-30CPU04-N3 | Vishay Intertechnologies | $2.4889 | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | VS-30CPU04HN3 vs VS-30CPU04-N3 |
RURH1540CC | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-218AC | VS-30CPU04HN3 vs RURH1540CC |