VS-30BQ040HM3/9AT
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN

Overview of VS-30BQ040HM3/9AT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VS-30BQ040HM3/9AT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49Y3289
Newark Schottky - Smc |Vishay VS-30BQ040HM3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2280
  • 5,000 $0.2230
  • 10,000 $0.2060
  • 20,000 $0.1920
  • 30,000 $0.1790
  • 50,000 $0.1710
$0.1710 / $0.2280 Buy Now
DISTI # VS-30BQ040HM3/9AT
Avnet Americas Diode Schottky Rectifier 40V 4A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: VS-30BQ040HM3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.1532
$0.1532 Buy Now
DISTI # 78-VS-30BQ040HM39AT
Mouser Electronics Schottky Diodes & Rectifiers Schottky - SMC-e3 RoHS: Compliant 25627
  • 1 $0.5000
  • 10 $0.4890
  • 100 $0.3400
  • 500 $0.2660
  • 1,000 $0.2160
  • 3,500 $0.1850
$0.1850 / $0.5000 Buy Now
DISTI # V36:1790_18779471
Arrow Electronics Rectifier Diode Schottky 40V 4A Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks Date Code: 2429 Americas - 7000
  • 3,500 $0.1656
$0.1656 Buy Now
DISTI # V72:2272_18779471
Arrow Electronics Rectifier Diode Schottky 40V 4A Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 Container: Cut Strips Americas - 1
  • 1 $0.1660
$0.1660 Buy Now
DISTI # 83675414
Verical Rectifier Diode Schottky 40V 4A Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2429 Americas - 7000
  • 3,500 $0.1656
$0.1656 Buy Now
DISTI # 66385726
Verical Rectifier Diode Schottky 40V 4A Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 157 Package Multiple: 1 Date Code: 2252 Americas - 659
  • 157 $0.2000
  • 200 $0.1988
$0.1988 / $0.2000 Buy Now
DISTI # VS-30BQ040HM3/9AT
TTI Schottky Diodes & Rectifiers Schottky - SMC-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel Americas - 0
  • 3,500 $0.1670
  • 24,500 $0.1640
$0.1640 / $0.1670 Buy Now
DISTI # VS-30BQ040HM3/9AT
TME Diode: Schottky rectifying, SMD, 40V, 3A, SMB, automotive industry Min Qty: 1 0
  • 1 $0.6050
  • 5 $0.3170
  • 25 $0.2850
  • 100 $0.2520
  • 250 $0.2290
  • 1,000 $0.2130
  • 3,500 $0.1960
  • 7,000 $0.1890
$0.1890 / $0.6050 RFQ
DISTI # C1S803605217819
Chip1Stop Diode Schottky 40V 4A Automotive 2-Pin SMC T/R RoHS: Compliant 7000
  • 3,500 $0.1770
$0.1770 Buy Now
DISTI # C1S803608640832
Chip1Stop Rectifiers Diodes RoHS: Compliant Container: Cut Tape 659
  • 5 $0.1610
  • 50 $0.1600
  • 200 $0.1590
$0.1590 / $0.1610 Buy Now
DISTI # C1S803605213169
Chip1Stop Diode Schottky 40V 4A Automotive 2-Pin SMC T/R RoHS: Compliant 1
  • 5 $0.2950
$0.2950 Buy Now
DISTI # VS-30BQ040HM3/9AT
EBV Elektronik (Alt: VS-30BQ040HM3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 1 500
  • 10 $0.4800
  • 100 $0.3500
  • 500 $0.2700
$0.2700 / $0.4800 Buy Now

CAD Models for VS-30BQ040HM3/9AT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-30BQ040HM3/9AT by Vishay Intertechnologies

VS-30BQ040HM3/9AT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.76 V
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
1600 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
500 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. VS-30BQ040HM3/9AT
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for VS-30BQ040HM3/9AT

This table gives cross-reference parts and alternative options found for VS-30BQ040HM3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30BQ040HM3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30BQ040 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd VS-30BQ040HM3/9AT vs 30BQ040
30BQ040-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, GREEN, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd VS-30BQ040HM3/9AT vs 30BQ040-GT3
30BQ040-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, GREEN, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd VS-30BQ040HM3/9AT vs 30BQ040-G
30BQ040-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd VS-30BQ040HM3/9AT vs 30BQ040-T3
VS-30BQ040TRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN Vishay Intertechnologies VS-30BQ040HM3/9AT vs VS-30BQ040TRPBF
30BQ040TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, SIMILAR TO DO-214AB, 2 PIN Vishay Intertechnologies VS-30BQ040HM3/9AT vs 30BQ040TR
VS-30BQ040-M3/9AT Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN Vishay Intertechnologies VS-30BQ040HM3/9AT vs VS-30BQ040-M3/9AT
Part Number Description Manufacturer Compare
30BQ040-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, GREEN, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd VS-30BQ040HM3/9AT vs 30BQ040-G
30BQ040 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd VS-30BQ040HM3/9AT vs 30BQ040
VS-30BQ040TRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN Vishay Intertechnologies VS-30BQ040HM3/9AT vs VS-30BQ040TRPBF
30BQ040-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, GREEN, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd VS-30BQ040HM3/9AT vs 30BQ040-GT3
30BQ040TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, SIMILAR TO DO-214AB, 2 PIN Vishay Intertechnologies VS-30BQ040HM3/9AT vs 30BQ040TR
30BQ040-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd VS-30BQ040HM3/9AT vs 30BQ040-T3
VS-30BQ040-M3/9AT Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN Vishay Intertechnologies VS-30BQ040HM3/9AT vs VS-30BQ040-M3/9AT

Related Parts for VS-30BQ040HM3/9AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-30BQ040HM3/9AT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-30BQ040HM3/9AT by Vishay Intertechnologies

  • Please alert me when VS-30BQ040HM3/9AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-30BQ040HM3/9AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-30BQ040HM3/9AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-30BQ040HM3/9AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-30BQ040HM3/9AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-30BQ040HM3/9AT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: