-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8958
|
Newark | Rectifier, Aec-Q101, 2A, 200V, Do-221Ac, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:930Mv, Reverse Recovery Time:25Ns, Forward Surge Current:65A, Product Range:- Rohs Compliant: Yes |Vishay VS-2EJH02HM3/6B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 9605 |
|
$0.2500 / $0.5140 | Buy Now |
DISTI #
VS-2EJH02HM3/6B
|
Avnet Americas | Freds - SlimSMA - Tape and Reel (Alt: VS-2EJH02HM3/6B) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1294 / $0.1375 | Buy Now |
DISTI #
78-VS-2EJH02HM3/6B
|
Mouser Electronics | Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 RoHS: Compliant | 7459 |
|
$0.1580 / $0.5400 | Buy Now |
DISTI #
VS-2EJH02HM3/6B
|
TTI | Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel |
Americas - 14000 In Stock |
|
$0.1360 / $0.1390 | Buy Now |
DISTI #
VS-2EJH02HM3/6B
|
TME | Diode: rectifying, SMD, 200V, 2A, 24ns, DO221AC,slimSMA, Ifsm: 65A Min Qty: 1 | 0 |
|
$0.1660 / $0.4450 | RFQ |
DISTI #
VS-2EJH02HM3/6B
|
EBV Elektronik | Freds - SlimSMA (Alt: VS-2EJH02HM3/6B) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-2EJH02HM3/6B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-2EJH02HM3/6B
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VS-2EJH02HM3/6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-2EJH02HM3/6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-2EJH02-M3/6A | Vishay Intertechnologies | $0.1322 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, SLIMSMA, 2 PIN | VS-2EJH02HM3/6B vs VS-2EJH02-M3/6A |