Part Details for VS-2EJH02HM3/6A by Vishay Intertechnologies
Overview of VS-2EJH02HM3/6A by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS-2EJH02HM3/6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3182
|
Newark | Freds - Slimsma |Vishay VS-2EJH02HM3/6A RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
VS-2EJH02HM3/6A
|
Avnet Americas | Freds - SlimSMA - Tape and Reel (Alt: VS-2EJH02HM3/6A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1406 | Buy Now |
DISTI #
78-VS-2EJH02HM3/6A
|
Mouser Electronics | Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 RoHS: Compliant | 20995 |
|
$0.1370 / $0.4900 | Buy Now |
|
Future Electronics | Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1350 / $0.1450 | Buy Now |
DISTI #
VS-2EJH02HM3/6A
|
TTI | Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1490 | Buy Now |
DISTI #
VS-2EJH02HM3/6A
|
TME | Diode: rectifying, SMD, 200V, 2A, DO221AC,slimSMA Min Qty: 1 | 0 |
|
$0.1510 / $0.6010 | RFQ |
DISTI #
SMC-VS-2EJH02HM3/6A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3126 |
|
RFQ | |
DISTI #
VS-2EJH02HM3/6A
|
EBV Elektronik | Diode Hyperfast Rectifier 200V 2A 2-Pin DO-221AC Plastic T/R (Alt: VS-2EJH02HM3/6A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-2EJH02HM3/6A
VS-2EJH02HM3/6A CAD Models
VS-2EJH02HM3/6A Part Data Attributes
|
VS-2EJH02HM3/6A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-2EJH02HM3/6A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |