VS-21DQ06
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN

Overview of VS-21DQ06 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for VS-21DQ06 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 60V V(RRM), SILICON, DO-204AL 550
  • 1 $0.2100
  • 58 $0.1400
  • 358 $0.1120
$0.1120 / $0.2100 Buy Now

CAD Models for VS-21DQ06 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-21DQ06 by Vishay Intertechnologies

VS-21DQ06
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
340 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
500 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. VS-21DQ06
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for VS-21DQ06

This table gives cross-reference parts and alternative options found for VS-21DQ06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-21DQ06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-21DQ06TB DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-21DQ06 vs VS-21DQ06TB
Part Number Description Manufacturer Compare
VS-21DQ06TR DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-21DQ06 vs VS-21DQ06TR

Related Parts for VS-21DQ06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-21DQ06 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-21DQ06 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-21DQ06 would you like to use for your alert(s)?
  • Please alert me when VS-21DQ06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-21DQ06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-21DQ06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-21DQ06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-21DQ06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-21DQ06 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: