Part Details for VS-20ETS12THM3 by Vishay Intertechnologies
Overview of VS-20ETS12THM3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-20ETS12THM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2457
|
Newark | Rectifier, Single, 20A, 1.2Kv, To-220Ac, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Forward Current If(Av):20A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-20ETS12THM3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3116 |
|
$0.9820 / $0.9960 | Buy Now |
DISTI #
95AC2457
|
Avnet Americas | New Input Diodes - TO-220 - Bulk (Alt: 95AC2457) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$1.0200 / $2.4800 | Buy Now |
DISTI #
VS-20ETS12THM3
|
Avnet Americas | New Input Diodes - TO-220 (Alt: VS-20ETS12THM3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.8812 / $0.9363 | Buy Now |
DISTI #
78-VS-20ETS12THM3
|
Mouser Electronics | Rectifiers 2 pin Single Diode AEC-Q101 RoHS: Compliant | 4723 |
|
$0.9360 / $1.5700 | Buy Now |
DISTI #
VS-20ETS12THM3
|
TTI | Rectifiers 2 pin Single Diode AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
VS-20ETS12THM3
|
TME | Diode: rectifying, THT, 1.2kV, 20A, tube, Ifsm: 300A, TO220AC Min Qty: 1 | 0 |
|
$1.3100 / $2.1200 | RFQ |
DISTI #
VS-20ETS12THM3
|
EBV Elektronik | New Input Diodes - TO-220 (Alt: VS-20ETS12THM3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-20ETS12THM3
VS-20ETS12THM3 CAD Models
VS-20ETS12THM3 Part Data Attributes
|
VS-20ETS12THM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20ETS12THM3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2019-01-29 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |