-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-220AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3758
|
Newark | Rectifier, 1.2Kv, 20A, To-220Ac, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:20A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:300A, Diode Case Style:To-220Acrohs Compliant: Yes |Vishay VS-20ETS12-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6290 |
|
$1.0600 | Buy Now |
DISTI #
VS-20ETS12-M3
|
Avnet Americas | Rectifier 20A 2-Pin TO-220AC Tube - Rail/Tube (Alt: VS-20ETS12-M3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 200 |
|
$1.1263 / $1.1977 | Buy Now |
DISTI #
82AC3758
|
Avnet Americas | Rectifier 20A 2-Pin TO-220AC Tube - Bulk (Alt: 82AC3758) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 132 Partner Stock |
|
$1.9100 / $2.9700 | Buy Now |
DISTI #
78-VS-20ETS12-M3
|
Mouser Electronics | Rectifiers New Input Diodes - TO-220-e3 RoHS: Compliant | 13757 |
|
$1.2400 / $2.7300 | Buy Now |
DISTI #
E02:0323_06610425
|
Arrow Electronics | Diode Switching 1.2KV 20A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2432 | Europe - 6800 |
|
$1.1762 / $1.4741 | Buy Now |
|
Future Electronics | DIODE GEN PURP 1.2KV 20A TO220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 700Tube |
|
$1.1400 / $1.2500 | Buy Now |
|
Future Electronics | DIODE GEN PURP 1.2KV 20A TO220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.1400 / $1.1600 | Buy Now |
DISTI #
84437430
|
Verical | Diode Switching 1.2KV 20A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 6 Package Multiple: 1 Date Code: 2432 | Americas - 6798 |
|
$1.1992 / $1.5029 | Buy Now |
DISTI #
VS-20ETS12-M3
|
TME | Diode: rectifying, THT, 1.2kV, 20A, tube, Ifsm: 300A, TO220AC, Ir: 1mA Min Qty: 1 | 71 |
|
$1.0900 / $2.2700 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureTO-220AC Voltage Rating1200V Operating temperature-40~150 Reverse leakage current Ir100uA Forward voltage Vf1V | 243 |
|
$0.7015 / $0.8769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-20ETS12-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20ETS12-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-20ETS12-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20ETS12-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20ETS12PBF | DIODE 20 A, 1200 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | VS-20ETS12-M3 vs VS-20ETS12PBF |