VS-20CTQ035PBF
Description: Rectifier Diode

Overview of VS-20CTQ035PBF by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for VS-20CTQ035PBF by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 20CTQ035PBF-ND
DigiKey DIODE ARR SCHOTT 35V 10A TO220-3 Lead time: 99 Weeks Container: Tube Limited Supply - Call
Buy Now

CAD Models for VS-20CTQ035PBF by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-20CTQ035PBF by Vishay Semiconductors

VS-20CTQ035PBF
Vishay Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
Diode Type
RECTIFIER DIODE
Want to compare parts?
  1. VS-20CTQ035PBF
    Vishay Semiconductors
    Rectifier Diode
    VS

Related Parts for VS-20CTQ035PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-20CTQ035PBF by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-20CTQ035PBF by Vishay Semiconductors

  • Please alert me when VS-20CTQ035PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VS-20CTQ035PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-20CTQ035PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VS-20CTQ035PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-20CTQ035PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-20CTQ035PBF by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: