Part Details for VS-1N3670A by Vishay Intertechnologies
Overview of VS-1N3670A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VS-1N3670A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H2416
|
Newark | Fast Diode, 12A, 700V, Do-203Aa, Repetitive Peak Reverse Voltage:700V, Average Forward Current:12A, Forward Voltage Max:1.35V, Diode Module Configuration:-, Diode Case Style:Do-203Aa, No. Of Pins:2Pins, Forward Surge Current:240A Rohs Compliant: Yes |Vishay VS-1N3670A Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.0100 | Buy Now |
DISTI #
VS-1N3670A
|
Avnet Americas | Diodes - DO4 BRAZ SQR-e3 - Rail/Tube (Alt: VS-1N3670A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
844-1N3670A
|
Mouser Electronics | Rectifiers 700 Volt 12 Amp RoHS: Compliant | 76 |
|
$3.0000 / $6.1500 | Buy Now |
DISTI #
70079074
|
RS | Diode, Rectifier, Medium, Vr 700V, If 12A, Pkg DO-203AA (DO-4),Config Common Cathode | Vishay PCS VS-1N3670A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2300 / $6.1500 | RFQ |
DISTI #
VS-1N3670A
|
TTI | Rectifiers 700 Volt 12 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for VS-1N3670A
VS-1N3670A CAD Models
VS-1N3670A Part Data Attributes:
|
VS-1N3670A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1N3670A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 12A, 700V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | MEDIUM POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 700 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-1N3670A
This table gives cross-reference parts and alternative options found for VS-1N3670A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1N3670A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3670A | Rectifier Diode, 1 Phase, 1 Element, 12A, 700V V(RRM), Silicon | Semicon Components Inc | VS-1N3670A vs 1N3670A |