Part Details for VS-1N1201RA by Vishay Intertechnologies
Overview of VS-1N1201RA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VS-1N1201RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2783
|
Newark | Standard Diode, 12A, 150V, Do-203Aa, Current Rating:12A, Diode Case Style:Do-203Aa, Diode Configuration:Single, Diode Type:Standard Recovery, Forward Current If(Av):12A, Forward Surge Current Ifsm Max:240A, Mounting Type:Through Holerohs Compliant: Yes |Vishay VS-1N1201RA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.6400 | Buy Now |
DISTI #
VS-1N1201RA
|
Avnet Americas | Diodes - DO4 BRAZ SQR - Rail/Tube (Alt: VS-1N1201RA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
VS-1N1201RA
|
Avnet Americas | Diode Switching 150V 12A 2-Pin DO-4 - Bulk (Alt: VS-1N1201RA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
844-1N1201RA
|
Mouser Electronics | Rectifiers 150 Volt 12 Amp RoHS: Compliant | 0 |
|
$2.2900 / $4.7000 | Order Now |
DISTI #
VS-1N1201RA
|
TTI | Rectifiers 150 Volt 12 Amp pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for VS-1N1201RA
VS-1N1201RA CAD Models
VS-1N1201RA Part Data Attributes
|
VS-1N1201RA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1N1201RA
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Application | MEDIUM POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-1N1201RA
This table gives cross-reference parts and alternative options found for VS-1N1201RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1N1201RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1201RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | VS-1N1201RA vs 1N1201RA |