There are no models available for this part yet.
Overview of VS-180RKI100PBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-180RKI100PBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55M1450
|
Newark | Silicon Controlled Rectifier,1Kv V(Drm),180A I(T),to-209Ab |Vishay VS-180RKI100PBF RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5600 / $67.2200 | Buy Now | |
DISTI #
VS-180RKI100PBF
|
Avnet Americas | Thyristors - TO-93 BRAZ SQR - Bulk (Alt: VS-180RKI100PBF) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9175 / $61.9469 | Buy Now | |
DISTI #
844-180RKI100PBF
|
Mouser Electronics | SCRs 180 Amp 1000 Volt 285 Amp IT(RMS) RoHS: Compliant | 0 |
|
$57.6700 / $64.3300 | Order Now | |
DISTI #
VS-180RKI100PBF
|
TTI | SCRs 180 Amp 1000 Volt 285 Amp IT(RMS) pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$57.0900 / $63.6900 | Buy Now |
CAD Models for VS-180RKI100PBF by Vishay Intertechnologies
Part Data Attributes for VS-180RKI100PBF by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
TO-93, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Circuit Commutated Turn-off Time-Nom
|
100 µs
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
500 V/us
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
2.5 V
|
Holding Current-Max
|
600 mA
|
JEDEC-95 Code
|
TO-209AB
|
JESD-30 Code
|
O-MUPM-H3
|
Leakage Current-Max
|
30 mA
|
Non-Repetitive Pk On-state Cur
|
4000 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
180000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RMS On-state Current-Max
|
285 A
|
Repetitive Peak Off-state Leakage Current-Max
|
30000 µA
|
Repetitive Peak Off-state Voltage
|
1000 V
|
Repetitive Peak Reverse Voltage
|
1000 V
|
Surface Mount
|
NO
|
Terminal Form
|
HIGH CURRENT CABLE
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|