Part Details for VS-16FL20S02 by Vishay Intertechnologies
Overview of VS-16FL20S02 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-16FL20S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3803
|
Newark | Fast Diode, 16A, 200V, Do-203Aa, Repetitive Peak Reverse Voltage:200V, Average Forward Current:16A, Diode Configuration:Single, Forward Voltage Max:1.4V, Reverse Recovery Time:200Ns, Forward Surge Current:190A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay VS-16FL20S02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $4.2400 | Buy Now |
DISTI #
VS-16FL20S02
|
Avnet Americas | Diodes - DO4 BRAZ SQR - Rail/Tube (Alt: VS-16FL20S02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.3922 | Buy Now |
DISTI #
844-16FL20S02
|
Mouser Electronics | Rectifiers 200 Volt 16 Amp RoHS: Compliant | 0 |
|
$4.1400 / $6.8900 | Order Now |
|
Quest Components | 217 |
|
$4.1600 / $9.6000 | Buy Now | |
DISTI #
VS-16FL20S02
|
TTI | Rectifiers 200 Volt 16 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.8100 / $4.2500 | Buy Now |
DISTI #
VS-16FL20S02
|
TME | Diode: rectifying, 200V, 16A, cathode to stud, DO203AA,DO4, 1.5V Min Qty: 1 | 0 |
|
$3.2700 / $4.7800 | RFQ |
Part Details for VS-16FL20S02
VS-16FL20S02 CAD Models
VS-16FL20S02 Part Data Attributes
|
VS-16FL20S02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-16FL20S02
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-16FL20S02
This table gives cross-reference parts and alternative options found for VS-16FL20S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-16FL20S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR16D05 | 200V 16A Silicon Fast Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | VS-16FL20S02 vs FR16D05 |
VS-16FL20S05 | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Intertechnologies | VS-16FL20S02 vs VS-16FL20S05 |
FR16D02 | 200V 16A Silicon Fast Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | VS-16FL20S02 vs FR16D02 |