-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3120
|
Newark | Freds - Slimdpak |Vishay VS-15EVH06HM3/I RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 | Buy Now |
DISTI #
VS-15EVH06HM3/I
|
Avnet Americas | Freds - SlimDPAK - Tape and Reel (Alt: VS-15EVH06HM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4535 | Buy Now |
DISTI #
78-VS-15EVH06HM3/I
|
Mouser Electronics | Rectifiers 600V 15A SlimDPAK FRED RoHS: Compliant | 2159 |
|
$0.4790 / $1.2700 | Buy Now |
DISTI #
V72:2272_21764841
|
Arrow Electronics | Diode Switching 600V 15A 3-Pin(2+Tab) Slim DPAK T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1845 Container: Cut Strips | Americas - 1085 |
|
$0.0337 / $0.1674 | Buy Now |
DISTI #
31085722
|
Verical | Diode Switching 600V 15A 3-Pin(2+Tab) Slim DPAK T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1845 | Americas - 1085 |
|
$0.0337 / $0.0360 | Buy Now |
|
Quest Components | 1104 |
|
$0.3900 / $1.5000 | Buy Now | |
DISTI #
VS-15EVH06HM3/I
|
TTI | Rectifiers 600V 15A SlimDPAK FRED RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.4790 | Buy Now |
DISTI #
VS-15EVH06HM3/I
|
TME | Diode: rectifying, SMD, 600V, 15A, SlimDPAK,TO252AE Min Qty: 1 | 0 |
|
$0.5460 / $0.9360 | RFQ |
DISTI #
C1S803605676146
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 1085 |
|
$0.1980 / $0.2900 | Buy Now |
DISTI #
VS-15EVH06HM3/I
|
EBV Elektronik | FRED Pt Hyperfast Rectifier AEC-Q101 Qualified 15A If 1.2V Vf 600V Vr (2-Pin + Tab) (Alt: VS-15EVH06HM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-15EVH06HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-15EVH06HM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS, SNUBBER DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-15EVH06HM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15EVH06HM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15ETH06STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-15EVH06HM3/I vs VS-15ETH06STRL-M3 |
VS-15ETH06SPBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-15EVH06HM3/I vs VS-15ETH06SPBF |