VS-15ETL06STRR-M3
Description: Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2

Overview of VS-15ETL06STRR-M3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for VS-15ETL06STRR-M3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 44AJ3112
Newark Freds - D2Pak |Vishay VS-15ETL06STRR-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.5290
$0.5290 Buy Now
DISTI # VS-15ETL06STRR-M3
Avnet Americas Freds - D2PAK - Tape and Reel (Alt: VS-15ETL06STRR-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.5290
  • 9,600 $0.5215
  • 17,600 $0.5103
  • 40,000 $0.4990
  • 80,000 $0.4878
  • 400,000 $0.4803
  • 800,000 $0.4690
$0.4690 / $0.5290 Buy Now
DISTI # 78-VS-15ETL06STRR-M3
Mouser Electronics Rectifiers 600V 15A IF TO-220AC 250A IFSM RoHS: Compliant 0
  • 800 $0.4920
  • 8,000 $0.4920
  • 9,600 $0.4690
$0.4690 / $0.4920 Order Now
DISTI # VS-15ETL06STRR-M3
TTI Rectifiers 600V 15A IF TO-220AC 250A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel Americas - 0
  • 8,000 $0.4830
  • 20,000 $0.4690
$0.4690 / $0.4830 Buy Now

CAD Models for VS-15ETL06STRR-M3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-15ETL06STRR-M3 by Vishay Intertechnologies

VS-15ETL06STRR-M3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
D2PAK-3/2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
13 Weeks
Date Of Intro
2018-01-29
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application
HYPERFAST SOFT RECOVERY
Breakdown Voltage-Min
600 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.27 µs
Reverse Test Voltage
600 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. VS-15ETL06STRR-M3
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2
    VS

Alternate Parts for VS-15ETL06STRR-M3

This table gives cross-reference parts and alternative options found for VS-15ETL06STRR-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15ETL06STRR-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15ETL06S Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies VS-15ETL06STRR-M3 vs 15ETL06S
VS-15ETL06FP-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-15ETL06STRR-M3 vs VS-15ETL06FP-N3
15ETL06FP Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, FULL PACK-2 Vishay Intertechnologies VS-15ETL06STRR-M3 vs 15ETL06FP
VS-15ETL06STRLPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220, D2PAK-3 Vishay Intertechnologies VS-15ETL06STRR-M3 vs VS-15ETL06STRLPBF
VS-15ETL06-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-15ETL06STRR-M3 vs VS-15ETL06-N3
VS-15ETL06STRL-M3 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-15ETL06STRR-M3 vs VS-15ETL06STRL-M3
VS-15ETL06PBF DIODE 15 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors VS-15ETL06STRR-M3 vs VS-15ETL06PBF
VS-15ETL06FPPBF DIODE 15 A, 600 V, SILICON, RECTIFIER DIODE, TO-220, ROHS COMPLIANT, PLASTIC, TO-220, FULL PACK-2, Rectifier Diode Vishay Semiconductors VS-15ETL06STRR-M3 vs VS-15ETL06FPPBF
VS-15ETL06STRRPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220, D2PAK-3 Vishay Intertechnologies VS-15ETL06STRR-M3 vs VS-15ETL06STRRPBF
VS-15ETL06SPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220, D2PAK-3 Vishay Intertechnologies VS-15ETL06STRR-M3 vs VS-15ETL06SPBF
Part Number Description Manufacturer Compare
30CTH02STRL Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies VS-15ETL06STRR-M3 vs 30CTH02STRL
8ETH06 Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN Vishay Intertechnologies VS-15ETL06STRR-M3 vs 8ETH06
VS-15ETH06-1-M3 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies VS-15ETL06STRR-M3 vs VS-15ETH06-1-M3
VS-8ETH06PBF DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors VS-15ETL06STRR-M3 vs VS-8ETH06PBF
VS-15ETX06FPPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220, ROHS COMPLIANT, TO-220, FULL PACK-2 Vishay Intertechnologies VS-15ETL06STRR-M3 vs VS-15ETX06FPPBF
VS-15ETX06FP-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-15ETL06STRR-M3 vs VS-15ETX06FP-N3
VS-15ETL06STRRPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220, D2PAK-3 Vishay Intertechnologies VS-15ETL06STRR-M3 vs VS-15ETL06STRRPBF
VS-16CTU04-1PBF Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-220, TO-262, 3 PIN Vishay Intertechnologies VS-15ETL06STRR-M3 vs VS-16CTU04-1PBF
VS-15ETX06-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-15ETL06STRR-M3 vs VS-15ETX06-N3
SPR154 Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, Diotec Electronics Corp VS-15ETL06STRR-M3 vs SPR154

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-15ETL06STRR-M3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-15ETL06STRR-M3 by Vishay Intertechnologies

  • Please alert me when VS-15ETL06STRR-M3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-15ETL06STRR-M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-15ETL06STRR-M3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-15ETL06STRR-M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-15ETL06STRR-M3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-15ETL06STRR-M3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: