-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2453
|
Newark | Rectifier, Single, 15A, 300V, To-263Ab, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):15A, Diode Configuration:Single, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:32Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-15ETH03SHM3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1000 / $1.8400 | Buy Now |
DISTI #
VS-15ETH03SHM3
|
Avnet Americas | Freds - D2PAK (Alt: VS-15ETH03SHM3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6630 | Buy Now |
DISTI #
78-VS-15ETH03SHM3
|
Mouser Electronics | Rectifiers 300V 15A D2PAK RoHS: Compliant | 3281 |
|
$0.7000 / $1.6700 | Buy Now |
DISTI #
VS-15ETH03SHM3
|
TTI | Rectifiers 300V 15A D2PAK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7000 / $0.7600 | Buy Now |
DISTI #
VS-15ETH03SHM3
|
TME | Diode: rectifying, SMD, 300V, 15A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$1.0200 / $1.7300 | RFQ |
DISTI #
VS-15ETH03SHM3
|
EBV Elektronik | (Alt: VS-15ETH03SHM3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-15ETH03SHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-15ETH03SHM3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-06-17 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPER FAST RECOVERY | |
Breakdown Voltage-Min | 300 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VS-15ETH03SHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15ETH03SHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15ETH03STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | VS-15ETH03SHM3 vs VS-15ETH03STRLPBF |
VS-15ETH03S-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-15ETH03SHM3 vs VS-15ETH03S-M3 |
15ETH03STRL | Rectifier Diode, 1 Element, 15A, 300V V(RRM) | International Rectifier | VS-15ETH03SHM3 vs 15ETH03STRL |
15ETH03STRRPBF | Rectifier Diode, 1 Element, 15A, 300V V(RRM) | International Rectifier | VS-15ETH03SHM3 vs 15ETH03STRRPBF |
VS-15ETH03STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-15ETH03SHM3 vs VS-15ETH03STRL-M3 |