Part Details for VS-15CTQ035STRRPBF by Vishay Intertechnologies
Overview of VS-15CTQ035STRRPBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-15CTQ035STRRPBF
VS-15CTQ035STRRPBF CAD Models
VS-15CTQ035STRRPBF Part Data Attributes
|
VS-15CTQ035STRRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-15CTQ035STRRPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 810 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-15CTQ035STRRPBF
This table gives cross-reference parts and alternative options found for VS-15CTQ035STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15CTQ035STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15CTQ035S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-15CTQ035STRRPBF vs 15CTQ035S |
VS-MBRB1545CTTRLP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-262, 3 PIN | Vishay Intertechnologies | VS-15CTQ035STRRPBF vs VS-MBRB1545CTTRLP |
15CTQ035S-T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-15CTQ035STRRPBF vs 15CTQ035S-T4 |
15CTQ045S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-15CTQ035STRRPBF vs 15CTQ045S |
15CTQ045STR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon | International Rectifier | VS-15CTQ035STRRPBF vs 15CTQ045STR |
MBRB1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-15CTQ035STRRPBF vs MBRB1545CT |
15CTQ035STRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, SMD-220, 3 PIN | Vishay Semiconductors | VS-15CTQ035STRRPBF vs 15CTQ035STRR |
15CTQ045STRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, SMD-220, 3 PIN | Vishay Semiconductors | VS-15CTQ035STRRPBF vs 15CTQ045STRL |
VS-15CTQ035STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-15CTQ035STRRPBF vs VS-15CTQ035STRL-M3 |
MBRB1545CT-T | Rectifier Diode, | Micro Commercial Components | VS-15CTQ035STRRPBF vs MBRB1545CT-T |