Part Details for VS-150U80DL by Vishay Intertechnologies
Overview of VS-150U80DL by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-150U80DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H8541
|
Newark | Rectifier Diode,800V V(Rrm),do-205Var |Vishay VS-150U80DL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1700 / $32.4700 | Buy Now |
DISTI #
VS-150U80DL
|
Avnet Americas | Diodes - DO-8/30 BRAZ RD - Bulk (Alt: VS-150U80DL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4536 | Buy Now |
DISTI #
844-150U80DL
|
Mouser Electronics | Rectifiers 800 Volt 150 Amp RoHS: Compliant | 0 |
|
$32.5700 | Order Now |
DISTI #
VS-150U80DL
|
TTI | Rectifiers 800 Volt 150 Amp pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$27.5800 / $28.9600 | Buy Now |
DISTI #
VS-150U80DL
|
TME | Diode: rectifying, 800V, 150A, cathode to stud, DO205AA,DO8, 1.47V Min Qty: 1 | 0 |
|
$37.9200 / $55.0900 | RFQ |
Part Details for VS-150U80DL
VS-150U80DL CAD Models
VS-150U80DL Part Data Attributes
|
VS-150U80DL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-150U80DL
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.47 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for VS-150U80DL
This table gives cross-reference parts and alternative options found for VS-150U80DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-150U80DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4593 | 800V 150A Silicon Standard Recovery Rectifier in DO-8 Package | GeneSic Semiconductor Inc | VS-150U80DL vs 1N4593 |
152K800APBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-150U80DL vs 152K800APBF |
47LF800PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-150U80DL vs 47LF800PBF |
150K800APBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-150U80DL vs 150K800APBF |