Part Details for VS-12TTS08STRL-M3 by Vishay Intertechnologies
Overview of VS-12TTS08STRL-M3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-12TTS08STRL-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3099
|
Newark | New Input Thyristor - D2Pak |Vishay VS-12TTS08STRL-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7290 / $0.7570 | Buy Now |
DISTI #
VS-12TTS08STRL-M3
|
Avnet Americas | New Input Thyristor - D2PAK - Tape and Reel (Alt: VS-12TTS08STRL-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7225 / $0.7680 | Buy Now |
DISTI #
78-VS-12TTS08STRL-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers New Input Thyristor - D2PAK-e3 RoHS: Compliant | 0 |
|
$0.8130 | Order Now |
DISTI #
85021423
|
Verical | SCR Diode 800V 12.5A(RMS) 110A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Date Code: 2434 | Americas - 4800 |
|
$1.8129 | Buy Now |
DISTI #
VS-12TTS08STRL-M3
|
TTI | Schottky Diodes & Rectifiers New Input Thyristor - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.7110 | Buy Now |
DISTI #
VS-12TTS08STRL-M3
|
EBV Elektronik | New Input Thyristor - D2PAK (Alt: VS-12TTS08STRL-M3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-12TTS08STRL-M3
VS-12TTS08STRL-M3 CAD Models
VS-12TTS08STRL-M3 Part Data Attributes
|
VS-12TTS08STRL-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-12TTS08STRL-M3
Vishay Intertechnologies
Silicon Controlled Rectifier, 12.5A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 18 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 12.5 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for VS-12TTS08STRL-M3
This table gives cross-reference parts and alternative options found for VS-12TTS08STRL-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-12TTS08STRL-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-12TTS08S-M3 | Silicon Controlled Rectifier, 12.5A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-12TTS08STRL-M3 vs VS-12TTS08S-M3 |
VS-12TTS08STRR-M3 | Silicon Controlled Rectifier, 12.5A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-12TTS08STRL-M3 vs VS-12TTS08STRR-M3 |
12TTS08STRL | Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, HALOGEN FREE AND SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-12TTS08STRL-M3 vs 12TTS08STRL |
12TTS08S | Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, HALOGEN FREE AND SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-12TTS08STRL-M3 vs 12TTS08S |
VS-12TTS08STRLPBF | THYRISTOR SCR 800V 140A 3PIN D2PAK - Tape and Reel | Vishay Semiconductors | VS-12TTS08STRL-M3 vs VS-12TTS08STRLPBF |