Part Details for VS-12CWQ10FNPBF by Vishay Semiconductors
Overview of VS-12CWQ10FNPBF by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-12CWQ10FNPBF
VS-12CWQ10FNPBF CAD Models
VS-12CWQ10FNPBF Part Data Attributes
|
VS-12CWQ10FNPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-12CWQ10FNPBF
Vishay Semiconductors
DIODE 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-12CWQ10FNPBF
This table gives cross-reference parts and alternative options found for VS-12CWQ10FNPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-12CWQ10FNPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12CWQ10FN-GT4 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 6A, 100V V(RRM), | VS-12CWQ10FNPBF vs 12CWQ10FN-GT4 |
VS-12CWQ10FNTRRPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | VS-12CWQ10FNPBF vs VS-12CWQ10FNTRRPBF |
VS-12CWQ10FNTR-M3 | Vishay Semiconductors | Check for Price | DIODE 100 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | VS-12CWQ10FNPBF vs VS-12CWQ10FNTR-M3 |
VS-12CWQ10FNPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | VS-12CWQ10FNPBF vs VS-12CWQ10FNPBF |
12CWQ10FNTRR | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | VS-12CWQ10FNPBF vs 12CWQ10FNTRR |
VS-12CWQ10FNTRRPBF | Vishay Semiconductors | Check for Price | DIODE 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | VS-12CWQ10FNPBF vs VS-12CWQ10FNTRRPBF |
12CWQ10FNTR | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | VS-12CWQ10FNPBF vs 12CWQ10FNTR |