VS-12CTQ045-N3
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 45V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of VS-12CTQ045-N3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for VS-12CTQ045-N3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   944
RFQ

CAD Models for VS-12CTQ045-N3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-12CTQ045-N3 by Vishay Intertechnologies

VS-12CTQ045-N3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.73 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
690 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
800 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-12CTQ045-N3
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 45V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for VS-12CTQ045-N3

This table gives cross-reference parts and alternative options found for VS-12CTQ045-N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-12CTQ045-N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR2045CTP 20A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 4 PIN onsemi VS-12CTQ045-N3 vs MBR2045CTP
MBR2045CTP Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation VS-12CTQ045-N3 vs MBR2045CTP
FST2045E3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation VS-12CTQ045-N3 vs FST2045E3
15CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB Microchip Technology Inc VS-12CTQ045-N3 vs 15CTQ045
12CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation VS-12CTQ045-N3 vs 12CTQ045
MBR2045CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PanJit Semiconductor VS-12CTQ045-N3 vs MBR2045CT_00001
MBR2045CT_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PanJit Semiconductor VS-12CTQ045-N3 vs MBR2045CT_10001
MBR2045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd VS-12CTQ045-N3 vs MBR2045CT
15CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Vishay Semiconductors VS-12CTQ045-N3 vs 15CTQ045
MBR2045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated VS-12CTQ045-N3 vs MBR2045CT
Part Number Description Manufacturer Compare
12CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors VS-12CTQ045-N3 vs 12CTQ045
30CTQ045PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220, 3 PIN Vishay Intertechnologies VS-12CTQ045-N3 vs 30CTQ045PBF
MBR2045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd VS-12CTQ045-N3 vs MBR2045CT
MBR2035CT-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd VS-12CTQ045-N3 vs MBR2035CT-G
12CTQ040-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors VS-12CTQ045-N3 vs 12CTQ040-G
VS-30CTQ045HN3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, Vishay Intertechnologies VS-12CTQ045-N3 vs VS-30CTQ045HN3
MBRB2560CT-TP Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, PLASTIC, D2PAK-3 Micro Commercial Components VS-12CTQ045-N3 vs MBRB2560CT-TP
20CTQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors VS-12CTQ045-N3 vs 20CTQ035
USD745C Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB, Unitrode Corp (RETIRED) VS-12CTQ045-N3 vs USD745C
VS-30CTQ045-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, Vishay Intertechnologies VS-12CTQ045-N3 vs VS-30CTQ045-M3

Related Parts for VS-12CTQ045-N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-12CTQ045-N3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-12CTQ045-N3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-12CTQ045-N3 would you like to use for your alert(s)?
  • Please alert me when VS-12CTQ045-N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-12CTQ045-N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-12CTQ045-N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-12CTQ045-N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-12CTQ045-N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-12CTQ045-N3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: