Part Details for VS-10ETF06STRL-M3 by Vishay Intertechnologies
Overview of VS-10ETF06STRL-M3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VS-10ETF06STRL-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3036
|
Newark | New Input Diodes - D2Pak |Vishay VS-10ETF06STRL-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7920 / $0.8230 | Buy Now |
DISTI #
VS-10ETF06STRL-M3
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: VS-10ETF06STRL-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7275 / $0.7732 | Buy Now |
DISTI #
78-VS-10ETF06STRL-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers New Input Diodes - D2PAK-e3 RoHS: Compliant | 0 |
|
$0.8840 | Order Now |
DISTI #
VS-10ETF06STRL-M3
|
TTI | Schottky Diodes & Rectifiers New Input Diodes - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.7700 / $0.7900 | Buy Now |
DISTI #
VS-10ETF06STRL-M3
|
TME | Diode: rectifying, SMD, 600V, 10A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$1.1300 / $2.0200 | RFQ |
DISTI #
VS-10ETF06STRL-M3
|
EBV Elektronik | Diode Fast Recovery Rectifier 600V 10A 3-Pin TO-263AB T/R (Alt: VS-10ETF06STRL-M3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | EBV - 7200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 5600 |
|
$1.7200 / $1.8600 | Buy Now |
Part Details for VS-10ETF06STRL-M3
VS-10ETF06STRL-M3 CAD Models
VS-10ETF06STRL-M3 Part Data Attributes
|
VS-10ETF06STRL-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10ETF06STRL-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |