There are no models available for this part yet.
Overview of VS-10CDU06HM3/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for VS-10CDU06HM3/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC2448
|
Newark | Rectifier, Dual, 10A, 600V, To-263Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.5V, Reverse Recovery Time Trr Max:45Ns, Forward Surge Rohs Compliant: Yes |Vishay VS-10CDU06HM3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8900 | Buy Now | |
DISTI #
VS-10CDU06HM3/I
|
Avnet Americas | Freds - SMPD (Alt: VS-10CDU06HM3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5624 | Buy Now | |
DISTI #
78-VS-10CDU06HM3/I
|
Mouser Electronics | Rectifiers 2x5A If, 600V Vr TO-263AC (SMPD) RoHS: Compliant | 1850 |
|
$0.5930 / $0.6100 | Buy Now | |
DISTI #
VS-10CDU06HM3/I
|
TTI | Rectifiers 2x5A If, 600V Vr TO-263AC (SMPD) pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5940 / $0.6060 | Buy Now | |
DISTI #
VS-10CDU06HM3/I
|
TME | Diode: rectifying, SMD, 600V, 10A, SMPD, automotive industry Min Qty: 1 | 0 |
|
$0.6600 / $1.1300 | RFQ | |
DISTI #
C1S803605808268
|
Chip1Stop | Rectifiers Diodes | 2000 |
|
$0.7540 / $1.1900 | Buy Now | |
DISTI #
VS-10CDU06HM3/I
|
EBV Elektronik | Ultra-Fast Recovery Rectifier 10A 3-Pin TO-263AC T/R (Alt: VS-10CDU06HM3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VS-10CDU06HM3/I by Vishay Intertechnologies
Part Data Attributes for VS-10CDU06HM3/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2018-04-15
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT
|
Application
|
ULTRA FAST SOFT RECOVERY
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
JEDEC-95 Code
|
TO-263AC
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
3 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Reverse Test Voltage
|
600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|