Part Details for VRW25-1M6FI by TT Electronics Resistors
Overview of VRW25-1M6FI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRW25-1M6FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 26 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0950 | Buy Now |
Part Details for VRW25-1M6FI
VRW25-1M6FI CAD Models
VRW25-1M6FI Part Data Attributes
|
VRW25-1M6FI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
VRW25-1M6FI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, RATED AC PEAK VOLTAGE (V): 1600 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
Alternate Parts for VRW25-1M6FI
This table gives cross-reference parts and alternative options found for VRW25-1M6FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRW25-1M6FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRW25-1M6FI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 1600000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Welwyn Components | VRW25-1M6FI vs VRW25-1M6FI |