VRR80W682JWX
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 8037, RADIAL LEADED

Overview of VRR80W682JWX by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for VRR80W682JWX by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VRR80W682JWX by KEMET Corporation

VRR80W682JWX
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 8037
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Tolerances Available Upon Request
Dielectric Material
CERAMIC
Height
19.05 mm
JESD-609 Code
e0
Length
20.32 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
4000 V
Size Code
8037
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
15.24 mm
Terminal Shape
WIRE
Width
9.52 mm
Want to compare parts?
  1. VRR80W682JWX
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 8037, RADIAL LEADED
    VS

Alternate Parts for VRR80W682JWX

This table gives cross-reference parts and alternative options found for VRR80W682JWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRR80W682JWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VRR80W682JWA Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 8037, RADIAL LEADED KEMET Corporation VRR80W682JWX vs VRR80W682JWA
VRR80W682JGA Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 8037, RADIAL LEADED KEMET Corporation VRR80W682JWX vs VRR80W682JGA
VRR80W682JGS Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 8037, RADIAL LEADED KEMET Corporation VRR80W682JWX vs VRR80W682JGS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VRR80W682JWX by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VRR80W682JWX by KEMET Corporation

Select Manufacturer
Which Manufacturer of VRR80W682JWX would you like to use for your alert(s)?
  • Please alert me when VRR80W682JWX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VRR80W682JWX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VRR80W682JWX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VRR80W682JWX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VRR80W682JWX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VRR80W682JWX by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: