Part Details for VRR80L824JWA by KEMET Corporation
Overview of VRR80L824JWA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VRR80L824JWA
VRR80L824JWA CAD Models
VRR80L824JWA Part Data Attributes
|
VRR80L824JWA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VRR80L824JWA
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 8037, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 8037 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 19.05 mm | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 8037 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 15.24 mm | |
Terminal Shape | WIRE | |
Width | 9.52 mm |
Alternate Parts for VRR80L824JWA
This table gives cross-reference parts and alternative options found for VRR80L824JWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRR80L824JWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRR80L824JGA | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 8037, RADIAL LEADED | KEMET Corporation | VRR80L824JWA vs VRR80L824JGA |
VRR80L824JGS | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 8037, RADIAL LEADED | KEMET Corporation | VRR80L824JWA vs VRR80L824JGS |
VRR80L824JWX | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 8037, RADIAL LEADED | KEMET Corporation | VRR80L824JWA vs VRR80L824JWX |
VRR80L824JGX | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 8037, RADIAL LEADED | KEMET Corporation | VRR80L824JWA vs VRR80L824JGX |