VRR70V153MGS
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 7037, RADIAL LEADED

Overview of VRR70V153MGS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for VRR70V153MGS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VRR70V153MGS by KEMET Corporation

VRR70V153MGS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7037
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Tolerances Available Upon Request
Dielectric Material
CERAMIC
Height
16.51 mm
JESD-609 Code
e4
Length
17.78 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
3000 V
Size Code
7037
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
GOLD
Terminal Pitch
15.24 mm
Terminal Shape
WIRE
Width
9.52 mm
Want to compare parts?
  1. VRR70V153MGS
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 7037, RADIAL LEADED
    VS

Alternate Parts for VRR70V153MGS

This table gives cross-reference parts and alternative options found for VRR70V153MGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRR70V153MGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VRR70V153MWS Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 7037, RADIAL LEADED KEMET Corporation VRR70V153MGS vs VRR70V153MWS
VRR70V153MWX Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 7037, RADIAL LEADED KEMET Corporation VRR70V153MGS vs VRR70V153MWX
VRR70V153MWA Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 7037, RADIAL LEADED KEMET Corporation VRR70V153MGS vs VRR70V153MWA
VRR70V153MGX Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 7037, RADIAL LEADED KEMET Corporation VRR70V153MGS vs VRR70V153MGX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VRR70V153MGS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VRR70V153MGS by KEMET Corporation

  • Please alert me when VRR70V153MGS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VRR70V153MGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VRR70V153MGS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VRR70V153MGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VRR70V153MGS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VRR70V153MGS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: