Part Details for VRR70T393MGA by KEMET Corporation
Overview of VRR70T393MGA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VRR70T393MGA
VRR70T393MGA CAD Models
VRR70T393MGA Part Data Attributes
|
VRR70T393MGA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VRR70T393MGA
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 7037, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7037 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 16.51 mm | |
JESD-609 Code | e4 | |
Length | 17.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 7037 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 15.24 mm | |
Terminal Shape | WIRE | |
Width | 9.52 mm |
Alternate Parts for VRR70T393MGA
This table gives cross-reference parts and alternative options found for VRR70T393MGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRR70T393MGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRR70T393MGS | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 7037, RADIAL LEADED | KEMET Corporation | VRR70T393MGA vs VRR70T393MGS |
VRR70T393MWA | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 7037, RADIAL LEADED | KEMET Corporation | VRR70T393MGA vs VRR70T393MWA |
VRR70T393MWS | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 7037, RADIAL LEADED | KEMET Corporation | VRR70T393MGA vs VRR70T393MWS |