Part Details for VRR60L182MGA by KEMET Corporation
Overview of VRR60L182MGA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VRR60L182MGA
VRR60L182MGA CAD Models
VRR60L182MGA Part Data Attributes
|
VRR60L182MGA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VRR60L182MGA
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, 6037, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6037 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 13.97 mm | |
JESD-609 Code | e4 | |
Length | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 6037 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE | |
Width | 9.52 mm |
Alternate Parts for VRR60L182MGA
This table gives cross-reference parts and alternative options found for VRR60L182MGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRR60L182MGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRR60L182MWX | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, 6037, RADIAL LEADED | KEMET Corporation | VRR60L182MGA vs VRR60L182MWX |
VRR60L182MWA | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, 6037, RADIAL LEADED | KEMET Corporation | VRR60L182MGA vs VRR60L182MWA |
VRR60L182MGS | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, 6037, RADIAL LEADED | KEMET Corporation | VRR60L182MGA vs VRR60L182MGS |