Datasheets
VRM64-80-12-UY by:

DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-2

Part Details for VRM64-80-12-UY by Vertiv Inc

Overview of VRM64-80-12-UY by Vertiv Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for VRM64-80-12-UY

VRM64-80-12-UY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VRM64-80-12-UY Part Data Attributes

VRM64-80-12-UY Vertiv Inc
Buy Now Datasheet
Compare Parts:
VRM64-80-12-UY Vertiv Inc DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VERTIV CO
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XSMA-P27
Number of Functions 1
Number of Outputs 1
Number of Terminals 27
Output Voltage-Max 1.55 V
Output Voltage-Min 0.8 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 124 W
Trim/Adjustable Output YES

Alternate Parts for VRM64-80-12-UY

This table gives cross-reference parts and alternative options found for VRM64-80-12-UY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRM64-80-12-UY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VRM64-80-12-UY DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-27 Artesyn Embedded Technologies VRM64-80-12-UY vs VRM64-80-12-UY
Part Number Description Manufacturer Compare
VRM64-80-12-UY DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-27 Artesyn Embedded Technologies VRM64-80-12-UY vs VRM64-80-12-UY

VRM64-80-12-UY Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VRM64-80-12-UY by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VRM64-80-12-UY by Vertiv Inc

Select Manufacturer
Which Manufacturer of VRM64-80-12-UY would you like to use for your alert(s)?
  • Please alert me when VRM64-80-12-UY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VRM64-80-12-UY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VRM64-80-12-UY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VRM64-80-12-UY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VRM64-80-12-UY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VRM64-80-12-UY by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: