Part Details for VRG8688-7 by Cobham PLC
Overview of VRG8688-7 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VRG8688-7
VRG8688-7 CAD Models
VRG8688-7 Part Data Attributes
|
VRG8688-7
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
VRG8688-7
Cobham PLC
Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, SMP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, SMP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.8 V | |
Dropout Voltage2-Max | 1.8 V | |
Input-Output Voltage Differential-Max | 24 V | |
Input-Output Voltage Differential-Min | 1.8 V | |
JESD-30 Code | R-XDFM-G8 | |
Load Regulation-Max(%) | 0.35% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Current2-Max | 3 A | |
Output Voltage1-Max | 23 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage2-Max | 23 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Equivalence Code | SOP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VRG8688-7
This table gives cross-reference parts and alternative options found for VRG8688-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRG8688-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-1021302KZA | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, SMP-8 | Cobham PLC | VRG8688-7 vs 5962-1021302KZA |
VRG8688-201-1S | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, SMP-8 | Cobham PLC | VRG8688-7 vs VRG8688-201-1S |
5962-1021302KZC | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, SMP-8 | Cobham PLC | VRG8688-7 vs 5962-1021302KZC |
VRG8688-201-1S | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, SMP-8 | Cobham Semiconductor Solutions | VRG8688-7 vs VRG8688-201-1S |
VRG8688-S | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, SMP-8 | Cobham Semiconductor Solutions | VRG8688-7 vs VRG8688-S |
5962-1021302KZA | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, SMP-8 | Cobham Semiconductor Solutions | VRG8688-7 vs 5962-1021302KZA |
VRG8688-7 | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, SMP-8 | Cobham Semiconductor Solutions | VRG8688-7 vs VRG8688-7 |
VRG8688-S | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 23V1 Max, 23V2 Max, HERMETIC SEALED, 0.750 X 0.420 INCH, 0.200 INCH HEIGHT, SMP-8 | Cobham PLC | VRG8688-7 vs VRG8688-S |