Part Details for VRF141G by Microchip Technology Inc
Overview of VRF141G by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRF141G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6746
|
Newark | Rf Mosfet (Vdmos) 80 V 150 W 175 Mhz M208 M208 Pizza Box Rohs Compliant: Yes |Microchip VRF141G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.7800 / $172.8100 | Buy Now |
DISTI #
VRF141G-ND
|
DigiKey | RF MOSFET 28V DIE Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.8110 | Buy Now |
DISTI #
VRF141G
|
Avnet Americas | Trans MOSFET N-CH 80V 40A 5-Pin - Boxed Product (Development Kits) (Alt: VRF141G) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$135.7800 / $172.8100 | Buy Now |
DISTI #
494-VRF141G
|
Mouser Electronics | RF MOSFET Transistors RF MOSFET (VDMOS) 80 V 150 W 175 MHz M208 RoHS: Compliant | 0 |
|
$172.8100 | Order Now |
DISTI #
VRF141G
|
Microchip Technology Inc | RF MOSFET (VDMOS) 80 V 150 W 175 MHz M208, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$126.2900 / $172.8100 | Buy Now |
|
Future Electronics | VRF141G - 300 W 80 V 175 MHz RF Power Vertical MosFet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$169.4300 / $177.9000 | Buy Now |
|
Onlinecomponents.com | RF MOSFET (VDMOS) 80 V 150 W 175 MHz M208 RoHS: Compliant | 77 Factory Stock |
|
$122.1300 / $158.2500 | Buy Now |
|
NAC | FG, MOSFET, ARF, M208 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$115.7900 / $135.6400 | Buy Now |
DISTI #
VRF141G
|
Avnet Silica | Trans MOSFET N-CH 80V 40A 5-Pin (Alt: VRF141G) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VRF141G
|
EBV Elektronik | Trans MOSFET N-CH 80V 40A 5-Pin (Alt: VRF141G) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VRF141G
VRF141G CAD Models
VRF141G Part Data Attributes
|
VRF141G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VRF141G
Microchip Technology Inc
RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 40 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 12 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for VRF141G
This table gives cross-reference parts and alternative options found for VRF141G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRF141G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRF141MPG | RF Power Field-Effect Transistor | Microchip Technology Inc | VRF141G vs VRF141MPG |
VRF141MP | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | Microchip Technology Inc | VRF141G vs VRF141MP |