There are no models available for this part yet.
Overview of VR8AR327238DTC by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VR8AR327238DTC by Viking Technology
Part Data Attributes for VR8AR327238DTC by Viking Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECHNOLOGY
|
Part Package Code
|
DIMM
|
Package Description
|
DIMM,
|
Pin Count
|
168
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
SINGLE BANK PAGE BURST
|
Access Time-Max
|
6 ns
|
Additional Feature
|
AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX
|
JESD-30 Code
|
R-XDMA-N168
|
Length
|
133.35 mm
|
Memory Density
|
2415919104 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32MX72
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
30.48 mm
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.81 mm
|
Alternate Parts for VR8AR327238DTC
This table gives cross-reference parts and alternative options found for VR8AR327238DTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR8AR327238DTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM72V32C756BLT8-S | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | VR8AR327238DTC vs HYM72V32C756BLT8-S |
M374S3253CTU-C1L | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | VR8AR327238DTC vs M374S3253CTU-C1L |
HYM71V32C755AT4-P | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | VR8AR327238DTC vs HYM71V32C755AT4-P |
HYM72V32756BLT8-P | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | VR8AR327238DTC vs HYM72V32756BLT8-P |
HYS72V32300GU-8A-A | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Infineon Technologies AG | VR8AR327238DTC vs HYS72V32300GU-8A-A |
HYM72V32C756BT8-S | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | VR8AR327238DTC vs HYM72V32C756BT8-S |
HYS72V32200GR-8-C2 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Infineon Technologies AG | VR8AR327238DTC vs HYS72V32200GR-8-C2 |
MT18LSDT3272Y-10EXX | Synchronous DRAM Module, 32MX72, 6ns, CMOS, LEAD FREE, DIMM-168 | Micron Technology Inc | VR8AR327238DTC vs MT18LSDT3272Y-10EXX |
HYM71V32S755AT4-8 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | VR8AR327238DTC vs HYM71V32S755AT4-8 |
HYS72V32200GU-8B | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Infineon Technologies AG | VR8AR327238DTC vs HYS72V32200GU-8B |