Part Details for VR8AR327238CTE by Viking Technology
Overview of VR8AR327238CTE by Viking Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR8AR327238CTE
VR8AR327238CTE CAD Models
VR8AR327238CTE Part Data Attributes
|
VR8AR327238CTE
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
VR8AR327238CTE
Viking Technology
Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, ROHS COMPLIANT, DIMM-168
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECHNOLOGY | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | |
JESD-30 Code | R-XDMA-N168 | |
Length | 133.35 mm | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 30.48 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.81 mm |
Alternate Parts for VR8AR327238CTE
This table gives cross-reference parts and alternative options found for VR8AR327238CTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR8AR327238CTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH32S72DBFA-6 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Mitsubishi Electric | VR8AR327238CTE vs MH32S72DBFA-6 |
THMY25E01A75L | IC 32M X 72 SYNCHRONOUS DRAM MODULE, 5.4 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | VR8AR327238CTE vs THMY25E01A75L |
V437332S04VBTG-75PC | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | VR8AR327238CTE vs V437332S04VBTG-75PC |
GMM27333233ANTG-75 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | LG Semicon Co Ltd | VR8AR327238CTE vs GMM27333233ANTG-75 |
HYS72V32220GU-7-C2 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | VR8AR327238CTE vs HYS72V32220GU-7-C2 |
MC-4532CC727XF-A75 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Elpida Memory Inc | VR8AR327238CTE vs MC-4532CC727XF-A75 |
HYM71V32735HCT8M-K | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | VR8AR327238CTE vs HYM71V32735HCT8M-K |
HYM71V32735BT8-K | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | VR8AR327238CTE vs HYM71V32735BT8-K |
MT18LSDT3272DG-13EXX | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | VR8AR327238CTE vs MT18LSDT3272DG-13EXX |
HYM71V32735AT8-K | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | VR8AR327238CTE vs HYM71V32735AT8-K |