Part Details for VR7,5/1/18 by Block USA Inc.
Overview of VR7,5/1/18 by Block USA Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR7,5/1/18
VR7,5/1/18 CAD Models
VR7,5/1/18 Part Data Attributes
|
VR7,5/1/18
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
VR7,5/1/18
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; CUL; UL; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36 mm | |
Input Voltage-Nom | 230 V | |
Length | 51 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 18 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 7.5 VA | |
Width | 43 mm |