Part Details for VR5EU286418FBS by Viking Technology
Overview of VR5EU286418FBS by Viking Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for VR5EU286418FBS
VR5EU286418FBS CAD Models
VR5EU286418FBS Part Data Attributes
|
VR5EU286418FBS
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
VR5EU286418FBS
Viking Technology
DDR DRAM Module, 128MX64, 0.5ns, CMOS, DIMM-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECHNOLOGY | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 29.972 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.81 mm |
Alternate Parts for VR5EU286418FBS
This table gives cross-reference parts and alternative options found for VR5EU286418FBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR5EU286418FBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBJ10UE8BAFA-AG-E | DDR DRAM Module, 128MX64, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 | Elpida Memory Inc | VR5EU286418FBS vs EBJ10UE8BAFA-AG-E |
HYMP512U64AP8-S6 | DDR DRAM Module, 128MX64, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | VR5EU286418FBS vs HYMP512U64AP8-S6 |
HYS64T128020HU-3S-A | DDR DRAM Module, 128MX64, 0.45ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | VR5EU286418FBS vs HYS64T128020HU-3S-A |
EBE10UE8ACWB-8E-E | DDR DRAM Module, 128MX8, 0.4ns, CMOS, ROHS COMPLIANT,DIMM-240 | Elpida Memory Inc | VR5EU286418FBS vs EBE10UE8ACWB-8E-E |
MT8JTF12864AIY-80BXX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, UDIMM-240 | Micron Technology Inc | VR5EU286418FBS vs MT8JTF12864AIY-80BXX |
M2Y1G64TU8HB0B-3C | DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | VR5EU286418FBS vs M2Y1G64TU8HB0B-3C |
VR5EU286418FBW | DDR DRAM Module, 128MX64, 0.45ns, CMOS, DIMM-240 | Viking Technology | VR5EU286418FBS vs VR5EU286418FBW |
HYMT112U64ZNF8-G8 | Synchronous DRAM Module, 128MX64, CMOS, LEAD FREE, DIMM-240 | SK Hynix Inc | VR5EU286418FBS vs HYMT112U64ZNF8-G8 |
VR5EU286418FBP | DDR DRAM Module, 128MX64, 0.6ns, CMOS, DIMM-240 | Viking Technology | VR5EU286418FBS vs VR5EU286418FBP |
HYMP512U64AP8-Y4 | DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | VR5EU286418FBS vs HYMP512U64AP8-Y4 |