Part Details for VR5DU286418FBP by Viking Technology
Overview of VR5DU286418FBP by Viking Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR5DU286418FBP
VR5DU286418FBP CAD Models
VR5DU286418FBP Part Data Attributes
|
VR5DU286418FBP
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
VR5DU286418FBP
Viking Technology
DDR DRAM Module, 128MX64, 0.6ns, CMOS, SODIMM-200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECHNOLOGY | |
Part Package Code | MODULE | |
Package Description | DIMM, | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.6 ns | |
Additional Feature | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | |
JESD-30 Code | R-XDMA-N200 | |
Length | 67.564 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 29.972 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.54 mm |
Alternate Parts for VR5DU286418FBP
This table gives cross-reference parts and alternative options found for VR5DU286418FBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR5DU286418FBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT1GT64U8HA0FM-5A | DDR DRAM Module, 128MX64, 0.6ns, CMOS, SODIMM-200 | Nanya Technology Corporation | VR5DU286418FBP vs NT1GT64U8HA0FM-5A |
HYMD512M646BFS8-J | DDR DRAM Module, 128MX64, 0.7ns, CMOS, SODIMM-200 | SK Hynix Inc | VR5DU286418FBP vs HYMD512M646BFS8-J |
HYMD512M646BFS8-H | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | SK Hynix Inc | VR5DU286418FBP vs HYMD512M646BFS8-H |
HYS64D128021HBDL-6-C | DDR DRAM Module, 128MX64, 0.7ns, CMOS, GREEN, SODIMM-200 | Qimonda AG | VR5DU286418FBP vs HYS64D128021HBDL-6-C |
NT1GD64S8HB0GM-75B | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | Nanya Technology Corporation | VR5DU286418FBP vs NT1GD64S8HB0GM-75B |
HYMD512M646BLFS8-J | DDR DRAM Module, 128MX64, 0.7ns, CMOS, SODIMM-200 | SK Hynix Inc | VR5DU286418FBP vs HYMD512M646BLFS8-J |
HYMD512M646AFS8-K | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | SK Hynix Inc | VR5DU286418FBP vs HYMD512M646AFS8-K |
HYMD512M646BFP8-H | DDR DRAM Module, 128MX64, 0.75ns, CMOS, ROHS COMPLIANT, SODIMM-200 | SK Hynix Inc | VR5DU286418FBP vs HYMD512M646BFP8-H |
HYS64T128021HDL-5-B | DDR DRAM Module, 128MX64, 0.6ns, CMOS, GREEN, SODIMM-200 | Infineon Technologies AG | VR5DU286418FBP vs HYS64T128021HDL-5-B |
HYS64D128021EBDL-5-D | DDR DRAM Module, 128MX64, 0.5ns, CMOS, GREEN, SODIMM-200 | Qimonda AG | VR5DU286418FBP vs HYS64D128021EBDL-5-D |