-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7386
|
Newark | Through Hole Resistor, Vr37 Series, 15 Mohm, 500 Mw, 5%, 3500 V, Axial Leaded Rohs Compliant: Yes |Vishay VR37000001505JA100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7676 |
|
$0.1460 / $0.5800 | Buy Now |
DISTI #
VR37000001505JA100
|
Avnet Americas | VR37 5% A1 15M - Ammo Pack (Alt: VR37000001505JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1085 | Buy Now |
DISTI #
594-VR37000001505JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole .5w 15Mohms 5% RoHS: Compliant | 4224 |
|
$0.0990 / $0.5800 | Buy Now |
|
Future Electronics | Through Hole Resistor VR37 Series 15 Mohm 500 mW 5% 3500 V Axial Leaded , RoHS Co RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1050 / $0.1160 | Buy Now |
DISTI #
VR37000001505JA100
|
TTI | Metal Film Resistors - Through Hole .5w 15Mohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.1000 / $0.1110 | Buy Now |
|
Velocity Electronics | Our Stock | 2990 |
|
RFQ | |
DISTI #
VR37000001505JA100
|
Avnet Abacus | Resistor, 15 MOhm, � 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001505JA100) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | HIGH OHMIC, HIGH VOLTAGE, AMMOPACK, LEADED RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 12000 |
|
$0.0600 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VR37000001505JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000001505JA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; VDE | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
This table gives cross-reference parts and alternative options found for VR37000001505JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR37000001505JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR37000001505JR500 | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 15000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VR37000001505JA100 vs VR37000001505JR500 |
VR37000001505JR500 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR37000001505JA100 vs VR37000001505JR500 |