Part Details for VR3365S-J230KA by Stanley Electric Co
Overview of VR3365S-J230KA by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR3365S-J230KA
VR3365S-J230KA CAD Models
VR3365S-J230KA Part Data Attributes
|
VR3365S-J230KA
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
VR3365S-J230KA
Stanley Electric Co
Single Color LED, Red, Pastel Red Clear, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | PASTEL RED CLEAR | |
Luminous Intensity-Nom | 4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for VR3365S-J230KA
This table gives cross-reference parts and alternative options found for VR3365S-J230KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR3365S-J230KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MVR3867S-J210K | Stanley Electric Co | Check for Price | Single Color LED, Red, Pastel Red Clear, 3mm, | VR3365S-J230KA vs MVR3867S-J210K |