Part Details for VR25000002404JA100 by Vishay Intertechnologies
Overview of VR25000002404JA100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR25000002404JA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VR25000002404JA100
|
Avnet Americas | VR25 5% A1 2M4 - Ammo Pack (Alt: VR25000002404JA100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0681 | Buy Now |
DISTI #
594-VR25000002404JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole VR25 5% A1 2M4 | 0 |
|
$0.0620 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.0668 | Buy Now |
Part Details for VR25000002404JA100
VR25000002404JA100 CAD Models
VR25000002404JA100 Part Data Attributes
|
VR25000002404JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR25000002404JA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 1600 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1600 V |
Alternate Parts for VR25000002404JA100
This table gives cross-reference parts and alternative options found for VR25000002404JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR25000002404JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR25000002404JA500 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VR25000002404JA100 vs VR25000002404JA500 |
VR25000002404JA500 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR25000002404JA100 vs VR25000002404JA500 |
VR25000002404JA100 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VR25000002404JA100 vs VR25000002404JA100 |