There are no models available for this part yet.
Overview of VR25000001803FA100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for VR25000001803FA100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VR25000001803FA100
|
Avnet Americas | VR25 1% A1 180K - Ammo Pack (Alt: VR25000001803FA100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0721 | Buy Now | |
DISTI #
594-VR25000001803FA1
|
Mouser Electronics | Metal Film Resistors - Through Hole VR25 1% A1 180K RoHS: Compliant | 0 |
|
$0.0660 / $0.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.0707 | Buy Now | ||
DISTI #
VR25000001803FA100
|
Avnet Abacus | (Alt: VR25000001803FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for VR25000001803FA100 by Vishay Intertechnologies
Part Data Attributes for VR25000001803FA100 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 1600
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.58 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.5 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
180000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
1600 V
|
Alternate Parts for VR25000001803FA100
This table gives cross-reference parts and alternative options found for VR25000001803FA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR25000001803FA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR25000001803FR500 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR25000001803FA100 vs VR25000001803FR500 |
VR25000001803FA500 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR25000001803FA100 vs VR25000001803FA500 |
VR25000001803FR500 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 200 ppm, 180000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VR25000001803FA100 vs VR25000001803FR500 |
VR25000001803FR5 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 200 ppm, 180000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VR25000001803FA100 vs VR25000001803FR5 |
VR25000001803FA500 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 200 ppm, 180000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VR25000001803FA100 vs VR25000001803FA500 |
VR25000001803FA100 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 200 ppm, 180000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VR25000001803FA100 vs VR25000001803FA100 |