Part Details for VR25000001204FR500 by Vishay BCcomponents
Overview of VR25000001204FR500 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR25000001204FR500
VR25000001204FR500 CAD Models
VR25000001204FR500 Part Data Attributes
|
VR25000001204FR500
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VR25000001204FR500
Vishay BCcomponents
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 200 ppm, 1200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 1600 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
Alternate Parts for VR25000001204FR500
This table gives cross-reference parts and alternative options found for VR25000001204FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR25000001204FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR25000001204FA100 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 200 ppm, 1200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VR25000001204FR500 vs VR25000001204FA100 |
VR25000001204FA500 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR25000001204FR500 vs VR25000001204FA500 |
VR25000001204FA500 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 200 ppm, 1200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VR25000001204FR500 vs VR25000001204FA500 |
VR25000001204FA100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR25000001204FR500 vs VR25000001204FA100 |
VR251%A21M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | Vishay Intertechnologies | VR25000001204FR500 vs VR251%A21M2 |