Part Details for VR25000001004FA500 by Vishay Intertechnologies
Overview of VR25000001004FA500 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for VR25000001004FA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2620
|
Newark | Res, 1M, 1%, 250Mw, Axial, Metal Film, Resistance:1Mohm, Product Range:Vr25 Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case Style:Axial Leaded, Voltage Rating:1.6Kv, Resistor Element Material:Metal Film, Rohs Compliant: Yes |Vishay VR25000001004FA500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 8019 |
|
$0.0340 | Buy Now |
DISTI #
VR25000001004FA500
|
Avnet Americas | Resistor, 1 MOhm, ± 1%, 250 mW, Axial Leaded, Metal Glaze, High Voltage - Tape and Reel (Alt: VR25000001004FA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0587 / $0.0746 | Buy Now |
DISTI #
33AH2620
|
Avnet Americas | Resistor, 1 MOhm, ± 1%, 250 mW, Axial Leaded, Metal Glaze, High Voltage - Bulk (Alt: 33AH2620) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0900 / $0.1800 | Buy Now |
DISTI #
594-VR25000001004FA5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1M OHM 1% 200PPM 1/4W RoHS: Compliant | 13842 |
|
$0.0540 / $0.4000 | Buy Now |
|
Future Electronics | VR25 Series High Ohmic/High Voltage Metal Glaze Fixed Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0527 / $0.0575 | Buy Now |
DISTI #
79366942
|
Verical | Res Metal Glaze 1M Ohm 1% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0546 | Buy Now |
DISTI #
VR25000001004FA500
|
TTI | Metal Film Resistors - Through Hole 1M OHM 1% 200PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0540 / $0.0590 | Buy Now |
DISTI #
WLR3338
|
Rutronik | VR25 1M 1% 0,25W TK200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Stock DE - 50000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0378 / $0.0385 | Buy Now |
DISTI #
VR25000001004FA500
|
Avnet Abacus | Resistor, 1 MOhm, � 1%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000001004FA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | HIGH OHMIC, HIGH VOLTAGE, AMMOPACK RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 640000 |
|
$0.0470 | Buy Now |
Part Details for VR25000001004FA500
VR25000001004FA500 CAD Models
VR25000001004FA500 Part Data Attributes
|
VR25000001004FA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR25000001004FA500
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 1600 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |