Part Details for VQB75W-Q48-S5 by CUI Inc
Overview of VQB75W-Q48-S5 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VQB75W-Q48-S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VQB75W-Q48-S5-ND
|
DigiKey | DC DC CONVERTER 5V 60W Min Qty: 15 Lead time: 21 Weeks Container: Tray | Limited Supply - Call |
|
$137.3080 | Buy Now |
DISTI #
490-VQB75W-Q48-S5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5 Vdc, 12 A, 60 W, 18~75 Vdc Input Range | 0 |
|
$132.1800 / $134.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$121.9700 | Buy Now |
|
Onlinecomponents.com | 75 W, 4:1 Input Range, Single Regulated Output, 1/4 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 12 A, 60 W, 18~75 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$109.2900 / $228.9100 | Buy Now |
DISTI #
000000000006368042
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 75 W, 18-75 Vdc input, 5 Vdc, 12 A, single regulated output, DIP Min Qty: 1 | 0 |
|
$134.1600 / $156.5200 | Buy Now |
|
Master Electronics | 75 W, 4:1 Input Range, Single Regulated Output, 1/4 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 12 A, 60 W, 18~75 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$109.2900 / $228.9100 | Buy Now |
Part Details for VQB75W-Q48-S5
VQB75W-Q48-S5 CAD Models
VQB75W-Q48-S5 Part Data Attributes
|
VQB75W-Q48-S5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VQB75W-Q48-S5
CUI Inc
5 Vdc, 12 A, 60 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8/10,1.9,150 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Width | 36.8 mm |