Part Details for VPR372U016L2C4T by Cornell Dubilier Electronics Inc
Overview of VPR372U016L2C4T by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VPR372U016L2C4T
VPR372U016L2C4T CAD Models
VPR372U016L2C4T Part Data Attributes
|
VPR372U016L2C4T
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VPR372U016L2C4T
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 3700uF, Through Hole Mount, RADIAL LEADED-3, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1184 mA | |
Length | 54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3981 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for VPR372U016L2C4T
This table gives cross-reference parts and alternative options found for VPR372U016L2C4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPR372U016L2C4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VPR372U016L2C5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 3700uF, Through Hole Mount, RADIAL LEADED-3, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VPR372U016L2C4T vs VPR372U016L2C5T |
VPR372U016L2C4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 3700uF, Through Hole Mount, RADIAL LEADED-3, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VPR372U016L2C4T vs VPR372U016L2C4B |
VPR372U016L2C5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 3700uF, Through Hole Mount, RADIAL LEADED-3, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VPR372U016L2C4T vs VPR372U016L2C5B |